- RS Stock No.:
- 102-4176
- Mfr. Part No.:
- BV.FC2
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 102-4176
- Mfr. Part No.:
- BV.FC2
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Facom Protective Cases
A series of protective cases developed by Facom. These ultra-strong cases are designed for safe carrying of tools or fragile equipment. Made from shock resistant injected polypropylene, reinforced corners for extended life and corrosion-resistant stainless hinge angle.
Features and Benefits
Corrosion-proof
Shock-proof
Water-proof
Flight safe
High & Low temp
Stackable
Ergonomic telescopic handle
Handles on both sides for easy handling
Ultra-strong wheels
Depressurising valve
Shock-proof
Water-proof
Flight safe
High & Low temp
Stackable
Ergonomic telescopic handle
Handles on both sides for easy handling
Ultra-strong wheels
Depressurising valve
Application Information
Ideal for any applications that involve water.
Dustproof, suitable for protecting items in hot, dusty climates.
Protecting any delicate or expensive item, such as cameras, expensive tools, electronics
Suitable to be taken on to flights
Dustproof, suitable for protecting items in hot, dusty climates.
Protecting any delicate or expensive item, such as cameras, expensive tools, electronics
Suitable to be taken on to flights
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Case |
Length | 627mm |
Width | 475mm |
Height | 627mm |
Wheels | 2 Wheels |
Lock Type | Padlock Latch |