- RS Stock No.:
- 136-6426
- Mfr. Part No.:
- GT58-23
- Brand:
- GT Line
Discontinued product
- RS Stock No.:
- 136-6426
- Mfr. Part No.:
- GT58-23
- Brand:
- GT Line
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Waterproof Tool Case GT
Waterproof polypropylene tool case featuring trolley wheels and telescopic handles for easy travelling. These tool cases are available in variety of internal layouts which all contain a document wallet and 2 tool pallets for easy access and storage. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for use in harsh environments.
Features and Benefits
Trolley and telescopic pull handle
IP67 waterproof and airtight
Interstackable
Corrosion, sand and dustproof
Shockproof and Crushproof
Available in different sizes and capacity
Ergonomic handle, rubber coated grip
Jam free latches with user-friendly opening mechanism
Corrosion proof metal hinges with lid stay features
Manual pressure release valve (Art. PURGEVALVE.B)
Sealing O-Ring (Art. NEOSEAL + item nr.)
IP67 waterproof and airtight
Interstackable
Corrosion, sand and dustproof
Shockproof and Crushproof
Available in different sizes and capacity
Ergonomic handle, rubber coated grip
Jam free latches with user-friendly opening mechanism
Corrosion proof metal hinges with lid stay features
Manual pressure release valve (Art. PURGEVALVE.B)
Sealing O-Ring (Art. NEOSEAL + item nr.)
Specifications
Attribute | Value |
---|---|
Material | Polypropylene |
Length | 445mm |
Width | 345mm |
Lock Type | Padlock |
Weight | 6.5kg |