- RS Stock No.:
- 793-2724
- Mfr. Part No.:
- 1-70-349
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 793-2724
- Mfr. Part No.:
- 1-70-349
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
DeWALT ToughSystem Tool Boxes and Carrier Trolley
Introducing the DeWALT TOUGHSYSTEM tool boxes and carrier system. The ideal tool storage solution for the professional who requires the ultimate in tool storage, safety and portability. The system is designed to withstand just about anything that you can throw at it. The vase storage options give total control on how you organise your tools within the boxes, its completely adaptable so you carry what you want when you want.
Why would you buy these boxes?
This tool storage organiser acts as your personal work centre, its durability is unrivalled in any terrain and each box has thick structural foam walls in addition to integrated water seals and central locking mechanism. Tools and testing equipment will be kept safe and sound in the workshop or when you are out on a road.
TOUGHSYSTEM Carrier
DeWALT ToughSystem® DS carrier allows you to transport your tool boxes with ease and features heavy-duty rubber wheels to handle rough terrain.
Why would you buy these boxes?
This tool storage organiser acts as your personal work centre, its durability is unrivalled in any terrain and each box has thick structural foam walls in addition to integrated water seals and central locking mechanism. Tools and testing equipment will be kept safe and sound in the workshop or when you are out on a road.
TOUGHSYSTEM Carrier
DeWALT ToughSystem® DS carrier allows you to transport your tool boxes with ease and features heavy-duty rubber wheels to handle rough terrain.
Features and Benefits
• Structural foam material gives a robust structure to the case
• Integrated IP65 water seal for protection of contents from weather conditions
• Bi-material handle
• Side handles for carrying
• Includes screwdrivers and drills storage pockets & 4 deep large cups
• Anti-rust metal latches
• Side latches allow stacking product to other ToughSystem modules
• Metal carrier with adjustable foldable brackets allows tailored configuration
• Central locking mechanism secures the boxes to the frame
• Portable and durable
• Integrated IP65 water seal for protection of contents from weather conditions
• Bi-material handle
• Side handles for carrying
• Includes screwdrivers and drills storage pockets & 4 deep large cups
• Anti-rust metal latches
• Side latches allow stacking product to other ToughSystem modules
• Metal carrier with adjustable foldable brackets allows tailored configuration
• Central locking mechanism secures the boxes to the frame
• Portable and durable
What do you get?
DeWALT 1-70-321 (Also known as the DS150)
• 11.6 L capacity
• Compartments
• Bi-material carry handle
• Heavy-duty reinforced polypropylene casing
• Metal latches and hinges
• Padlock eye
• IP65 rating
• Dimensions Length 550 mm x Width 336 mm x Height 158 mm
• 11.6 L capacity
• Compartments
• Bi-material carry handle
• Heavy-duty reinforced polypropylene casing
• Metal latches and hinges
• Padlock eye
• IP65 rating
• Dimensions Length 550 mm x Width 336 mm x Height 158 mm
DeWALT 1-70-322 (Also known as the DS300)
• 26 L capacity
• Bi-material carry handle for a comfortable grip
• Heavy-duty reinforced polypropylene casing
• Metal latches and hinges
• Lockable security
• Pressure relief valve
• IP65 rating
• Dimensions Length 550 mm x Width 336 mm x Height 308 mm
• 26 L capacity
• Bi-material carry handle for a comfortable grip
• Heavy-duty reinforced polypropylene casing
• Metal latches and hinges
• Lockable security
• Pressure relief valve
• IP65 rating
• Dimensions Length 550 mm x Width 336 mm x Height 308 mm
DeWALT 1-70-323 (Also known as the DS400)
• 41.3L capacity tool chest
• Bi-material carry handle for a comfortable grip
• Heavy-duty reinforced polypropylene casing
• Metal latches and hinges
• Lockable security
• Pressure relief valve
• IP65 rating
• Dimensions Length 550 mm x Width 336 mm x Height 408 mm
• 41.3L capacity tool chest
• Bi-material carry handle for a comfortable grip
• Heavy-duty reinforced polypropylene casing
• Metal latches and hinges
• Lockable security
• Pressure relief valve
• IP65 rating
• Dimensions Length 550 mm x Width 336 mm x Height 408 mm
DeWALT TOUGHSYSTEM Carrier Trolley
• Rubber wheels for rough terrain
• Height adjustable, foldable brackets - carry up to 60 kg per pair
• Metal frame
• Foldable plates for storage -Max load 150 Kg
• Central locking mechanism secures toolboxes the frame
• Dimensions Length 955 mm x Width 235mm x Height 681 mm
• Rubber wheels for rough terrain
• Height adjustable, foldable brackets - carry up to 60 kg per pair
• Metal frame
• Foldable plates for storage -Max load 150 Kg
• Central locking mechanism secures toolboxes the frame
• Dimensions Length 955 mm x Width 235mm x Height 681 mm
Application Information
DeWALT ToughSystem® is a modular storage solution for pros who work outdoors and in tough conditions. Mix and match these durable units using the ToughSystem® Workshop Racking System and carry what you need to the job site with the ToughSystem®DS carrier.
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Box |
Length | 681mm |
Width | 235mm |
Height | 681mm |
Dimensions | 955 x 235 x 681mm |
Lock Type | Latch |
Colour | Black, Yellow |
Range | Tough System Full Set |