SUPPORT ROULEAU PAPIER XL

  • RS Stock No. 188-3913
  • Mfr. Part No. JET.A5-3GXL
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Easy to unroll, blocks the paper between pulls.
Supplied without paper.
Compatible with JET+, JETXL, CHRONO+ and CHRONOXL roller cabinets.

Specifications
Attribute Value
Length 340mm
Width 150mm
Type Paper Roll Holder
Weight 0.6kg
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 81.05
(exc. GST)
$ 93.21
(inc. GST)
units
Per unit
1 +
$81.05
Related Products
The AI1.KT01 is an all in one tool ...
Description:
The AI1.KT01 is an all in one tool trolley engineered for professionals that carry a range of hand tools, power tools and spare components. Suitable for technicians involved in maintenance and repair. The robust case made from copolymer polypropylene. The ...
From Raaco, this compact and robust tool box ...
Description:
From Raaco, this compact and robust tool box is perfect for medium duty applications. The toolbox is supplied with an internal tote tray that can be sub-divided with insert boxes, providing a versatile solution to tool storage.The box is very ...
From Facom, these Jet+ roller cabinets present a ...
Description:
From Facom, these Jet+ roller cabinets present a compact and versatile solution to mobile tool storage. With a heavy gauge steel construction, these mobile chests are incredibly robust and ensure long and dependable service life. They also have an epoxy ...
Professional, sturdy tool cupboard with fitted storage shelf ...
Description:
Professional, sturdy tool cupboard with fitted storage shelf and recessed work top. Sheet steel constructionElectrostatic matt powder coated with a scratch proof finishLocking mechanism75 diameter wheels with 2 locking swivel castors & 2 fixed castors.