Teng Tools 9 Drawer Steel Wheeled Roller Cabinet
- RS Stock No.:
- 323-860
- Mfr. Part No.:
- TSW26B9
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,835.59
(exc. GST)
$3,260.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,835.59 |
*price indicative
- RS Stock No.:
- 323-860
- Mfr. Part No.:
- TSW26B9
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tool Storage Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Length | 813mm | |
| Width | 680mm | |
| Tools Included | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tool Storage Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Length 813mm | ||
Width 680mm | ||
Tools Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 roller cabinet in a matte black finish is a functional choice for professionals seeking mobile tool storage for workshops. This roller cabinet, measuring 680 mm in width, 460 mm in depth, and 813 mm in height (960 mm with castors), is designed to offer ample storage while maintaining a sleek and mobile form. It is built for durability and features nine fully extendable and uniformly sized drawers, each 75 mm in height, providing a comprehensive and streamlined storage experience. The uniform drawer height is ideal for organizing a wide range of tools and accessories, facilitating a highly organized and efficient tool arrangement in professional environments. Each drawer supports a load of up to 40 kg and is tailored to accommodate any combination of TengTools modules that align with the dimensions of four TC1 modules plus a TCX4 module.
Compatible with TengTools Tool Control System for efficient organization
Drawers lined with EVA mats and equipped with smooth-running ball bearing slides
Includes a 3-digit combination lock and a 5 mm EVA top mat
3-piece heavy gauge steel cabinet frame
Treated with a phosphate-free 5-step rust prevention process and powder coat finish
Drawers lined with EVA mats and equipped with smooth-running ball bearing slides
Includes a 3-digit combination lock and a 5 mm EVA top mat
3-piece heavy gauge steel cabinet frame
Treated with a phosphate-free 5-step rust prevention process and powder coat finish
Related links
- Teng Tools 9 Drawer Steel Wheeled Roller Cabinet
- Teng Tools 7 Drawer Steel Wheeled Roller Cabinet
- Teng Tools 4 Drawer Steel Wheeled Roller Cabinet
- Teng Tools 15 Drawer Steel Wheeled Roller Cabinet
- GearWrench 11 Drawer Steel Wheeled Roller Cabinet
- GearWrench 10 Drawer Steel Wheeled Roller Cabinet
- Facom 6 Drawer Steel Wheeled Roller Cabinet
- BETA 7 Drawer Stainless Steel Wheeled Roller Cabinet