Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Chests & Tool Cabinets
SAM 6 drawer ABS Wheeled Tool Trolley, 1.1m x 560mm x 840mm
RS Stock No.:
266-6965
Mfr. Part No.:
CPP-200SV4
Brand:
SAM
View this category
1 In stock for delivery within 7 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$3,940.26
(exc. GST)
$4,531.30
(inc. GST)
Units
Per unit
1 +
$3,940.26
RS Stock No.:
266-6965
Mfr. Part No.:
CPP-200SV4
Brand:
SAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CPP-200SV4
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
The Vallorbe ABS module has selection of 200 tools with 6-drawer.
It has roller cabinet
Attribute
Value
Material
ABS
Tool Storage Type
Tool Trolley
Number of Drawers
6
Wheeled
Yes
Length
840mm
Width
560mm
Height
1.1m