Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 323-847
- Mfr. Part No.:
- TKS26R1034T
- Brand:
- Teng Tools
Subtotal (1 unit)*
$15,672.65
(exc. GST)
$18,023.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,672.65 |
*price indicative
- RS Stock No.:
- 323-847
- Mfr. Part No.:
- TKS26R1034T
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Number of Pieces | 3 | |
| Storage Type | Trolley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Number of Pieces 3 | ||
Storage Type Trolley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 stacked tool kit in matte red is a 1034-piece set designed for professionals in various industrial sectors. The tool storage unit measures 680 mm wide, 460 mm deep, and 1590 mm high with castors mounted. It includes a TSW26R7 roller cabinet with seven drawers: five 75 mm high and two 154 mm high, each with a 40 kg capacity. The TSM26R3 tool chest has three drawers: two 50 mm high and one 75 mm high. The TST26R4 tool chest on top has four drawers: three 50 mm high and one 75 mm high. Both tool chests feature recessed side handles for easy relocation. The kit includes 1/4 inch, 3/8 inch, and 1/2 inch drive 12-point sockets, bit sockets, ratchets, impact tools, combination spanners, screwdrivers, bits, T-handle hex and TX keys, pliers, files, pullers, drills, and measuring tools, all organized in the TengTools Tool Control System.
1034-piece tool kit for varied industrial applications
26 inch stack system with 14 fully extendable drawers each supporting up to 30 kg and lined with a noise-reducing EVA-mat
Crafted from heavy gauge steel enhanced by a 5-step phosphate-free rust prevention process and a powder coat finish for resilience
Features 5 inch castors and comfort grip for easy mobility and handling
TengTools Tool Control System for efficient tool organization
Related links
- Teng Tools 1008 Piece Electricians Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electricians Tool Kit Tool Kit with Trolley
- Teng Tools 1033 Piece Electricians Tool Kit Tool Kit with Trolley
- Teng Tools 702 Piece Electricians Tool Kit Tool Kit with Trolley
- Teng Tools 516 Piece Electricians Tool Kit Tool Kit with Trolley
- Teng Tools 278 Piece Electricians Tool Kit Tool Kit with Trolley
- Teng Tools 663 Piece Electricians Tool Kit Tool Kit with Trolley
- Teng Tools 1295 Piece Electricians Tool Kit Tool Kit with Trolley
