- RS Stock No.:
- 835-3119
- Mfr. Part No.:
- MOD.601PB
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 835-3119
- Mfr. Part No.:
- MOD.601PB
- Brand:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Facom Hacksaw, File and Measuring Module Tool Kit
Introducing Facoms high-quality Hacksaw, File and Measuring tool set, with the most essential pieces needed to undertake any measurement or cutting tasks. The versatile 20-piece tool kit comes in a moulded module format making it perfectly compatible with Facoms roller cabinets and an essential addition to your toolbox.
Features and Benefits:
This 20-piece multi-tool kit features the key components to perform a high standard of measurement or cutting task, thanks to Facoms high-quality and precision engineering
This professional set is supplied in a moulded plastic module tray that fits into Facoms roller cabinet providing a portable tool storage solution
The moulded tray means it can easily be spotted if any tools are missing, plus it gives them a compact and safe storage space for protection, helping them last longer
Complete tool kit for any task were cutting, filing or measurement is required
Covered by Facom Tools Lifetime Warranty
Weight: 2.3kg
This professional set is supplied in a moulded plastic module tray that fits into Facoms roller cabinet providing a portable tool storage solution
The moulded tray means it can easily be spotted if any tools are missing, plus it gives them a compact and safe storage space for protection, helping them last longer
Complete tool kit for any task were cutting, filing or measurement is required
Covered by Facom Tools Lifetime Warranty
Weight: 2.3kg
Why choose this set?
With its range of precision measurement and cutting tools, this tool kit is a compact and reliable asset to any professional or DIY user for a range of applications like general maintenance. With ergonomic handles to allow optimum comfort even for long periods of time, you can work comfortably whether its measuring, cutting or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your toolbox.
What do you get in this set?
1x 3m Metric Tape Measure
1x Hacksaw
10x Hacksaw Blades
1x Interchangable Tip Steel Marking Scriber
5x Files: Hand, Half-round, Square, Triangular, Round
1x Double-sided Stainless-Steel Ruler
Moulded Plastic Module Tray, compatible with the Facom Roller Cabinet
1x Hacksaw
10x Hacksaw Blades
1x Interchangable Tip Steel Marking Scriber
5x Files: Hand, Half-round, Square, Triangular, Round
1x Double-sided Stainless-Steel Ruler
Moulded Plastic Module Tray, compatible with the Facom Roller Cabinet
Attribute | Value |
---|---|
Set Type | Maintenance |
Set Contents | Files, Saw, Tape Measure |
Number of Pieces | 20 |
Storage Type | Foam Inlay |