Securikey 1500 mm Stainless Steel Tool Lanyard Tool Tether, 1.36kg Capacity

Stock information currently inaccessible
RS Stock No.:
427-854
Mfr. Part No.:
RTM-1.36
Brand:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Type

Tool Tether

Maximum Supported Weight

1.36kg

Material

Stainless Steel

Size

1500 mm

COO (Country of Origin):
US
The Securikey Tool mate Retractable Tool Tether are non-retracting tool tethers become entangled, leading to accidents. The Tool mate retractable tool tether has a 1,500mm stainless steel cable, which stays retracted when not in use, alleviating accidents and making the workplace safer for your employees. The 1.36kg. maximum drop capacity reduces the risk of heavy tools falling, causing physical injuries and costly tool replacements.

Durable glass reinforced impact resistant ABS body
1,500mm stainless steel retractable cable with nylon sleeve, minimizes snagging and prevents entanglement
Stainless steel spring providing 170g of retraction force
Can be attached to the wearer via nylon belt loop or D-ring
Self locking aluminum karabiner, prevents accidental gate opening
Safety Tell-tale indicates if the unit has been compromised, so it can be taken out of service
Individually serialized for tracking and traceability
Independently all units are tested and verified through a third party testing facility, to a 2:1 safety factor

Related links