- RS Stock No.:
- 151-2962
- Mfr. Part No.:
- E3726
- Brand:
- Ergodyne
Discontinued product
- RS Stock No.:
- 151-2962
- Mfr. Part No.:
- E3726
- Brand:
- Ergodyne
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cold Shrink Traps capture Squids® Elastic Tool Tails™ creating a retrofit connection point for tethering. Maximum capacity up to 15lbs (6.8kg) depending on tool, tail and lanyard used.
Cold Shrink technology requires no heat source
EPDM rubber resists acids and extreme temps
No other tools needed to create secure connection
Tool diameter range of 1.75in - 2.50in (45mm - 63mm)
Used w/ Tool Tail™ creates retrofit tether point
Patent Pending application is quick and easy
Maximum safe working capacity: Up to 15lbs (6.8kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway
EPDM rubber resists acids and extreme temps
No other tools needed to create secure connection
Tool diameter range of 1.75in - 2.50in (45mm - 63mm)
Used w/ Tool Tail™ creates retrofit tether point
Patent Pending application is quick and easy
Maximum safe working capacity: Up to 15lbs (6.8kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway
Specifications
Attribute | Value |
---|---|
Maximum Supported Weight | 6.8kg |
Size | X-Large |
Height Safe | Yes |