- RS Stock No.:
- 910-3341
- Mfr. Part No.:
- CT-ACC
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 910-3341
- Mfr. Part No.:
- CT-ACC
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Facom SLS Height Safe Tool Rings
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom tool accessory rings were designed for the SLS tool belt. Available with and without carabiners you can choose the option that best helps you carry and use your tools. They feature a large D shape ring to help you move tools to an optimal position.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom tool accessory rings were designed for the SLS tool belt. Available with and without carabiners you can choose the option that best helps you carry and use your tools. They feature a large D shape ring to help you move tools to an optimal position.
Features and Benefits
• Accessory for belt of the Facom SLS range
• CT-ACC2M is supplied with 2 60 mm stainless steel snap hooks with locking screw
• The 2 snap hooks are integral with the "D" shaped metal ring
• Strap width: 50 mm
• Loop height: 50 mm
• Internal width of the "D" ring: 50 mm
• Internal height of the "D" ring: 40 mm
• Acceptable rated load: 4 kg
• Weight: 100 g
• Accessory for belt of the Facom SLS range
• CT-ACC2M is supplied with 2 60 mm stainless steel snap hooks with locking screw
• The 2 snap hooks are integral with the "D" shaped metal ring
• Strap width: 50 mm
• Loop height: 50 mm
• Internal width of the "D" ring: 50 mm
• Internal height of the "D" ring: 40 mm
• Acceptable rated load: 4 kg
• Weight: 100 g
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
---|---|
Maximum Supported Weight | 4kg |
Material | Stainless Steel |
Height Safe | Yes |