GearWrench Plastic Tool Rack
- RS Stock No.:
- 272-6304
- Mfr. Part No.:
- 83129
- Brand:
- GearWrench
Subtotal (1 unit)*
$114.38
(exc. GST)
$131.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.38 |
*price indicative
- RS Stock No.:
- 272-6304
- Mfr. Part No.:
- 83129
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Tool Storage Type | Tool Rack | |
| Type | Adjustable Pliers Rack | |
| Diameter | 400 x 200 x 200mm | |
| Material | Plastic | |
| Set Contents | 1 PC Plier Rack | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Tool Storage Type Tool Rack | ||
Type Adjustable Pliers Rack | ||
Diameter 400 x 200 x 200mm | ||
Material Plastic | ||
Set Contents 1 PC Plier Rack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench adjustable plier rack that holds up to 12 sets of pliers in organized, easily-accessible vertical slots. Using our customizable fin design, adjust or remove each gap to fit your specific tool collection.
Customizable and versatile storage solution
Use up to 50% less space
Use up to 50% less space
