Bahco Tool Tray, inner Dimensions 445 x 362 x 38mm, W 362mm, L 445mm, H 38mm

Subtotal (1 unit)*

$1,045.28

(exc. GST)

$1,202.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,045.28

*price indicative

RS Stock No.:
329-762
Mfr. Part No.:
FF1F1003
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Dimensions

445 x 362 x 38mm

Weight

1.5kg

Width

362mm

Length

445mm

Height

38mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 Foam Inlay Slotted/Phillips Screwdriver Set includes 11 pieces designed for precision and comfort. It features the 808050TS stubby ratcheting 1/4 inch bit holder screwdriver with a T-handle, the BE-8030 ERGO screwdriver slotted 0.6 mm x 3.5 mm x 75 mm, and the BE-8155 ERGO screwdriver slotted 1.2 mm x 6.5 mm x 125 mm.

BE-8870 ERGO screwdriver slotted 1.6 mm x 10 mm x 175 mm
Foam available with laser marked

Related links