Bahco Tool Tray, inner Dimensions 445 x 181 x 35mm, W 181mm, L 445mm, H 35mm
- RS Stock No.:
- 329-827
- Mfr. Part No.:
- FF1E2209
- Brand:
- Bahco
Subtotal (1 unit)*
$1,590.85
(exc. GST)
$1,829.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,590.85 |
*price indicative
- RS Stock No.:
- 329-827
- Mfr. Part No.:
- FF1E2209
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Dimensions | 445 x 181 x 35mm | |
| Weight | 2kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Dimensions 445 x 181 x 35mm | ||
Weight 2kg | ||
Width 181mm | ||
Length 445mm | ||
Height 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Bit Driver Set includes 20 pieces featuring the 7809M-10 bit driver 1/2 inch 10 mm, 7809M-12 bit driver 1/2 inch 12 mm, 7809M-14 bit driver 1/2 inch 14 mm, and 7809M-17 bit driver 1/2 inch 17 mm.
7809XZN-8 1/2 inch bit driver ZN 8
Foam available with laser marked
Foam available with laser marked
