RS PRO Plastic Tool Tray, inner Dimensions 153 x 87 x 60mm, W 87mm, L 153mm, H 60mm

N

Subtotal (1 pack of 10 units)*

$158.14

(exc. GST)

$181.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$158.14$15.814

*price indicative

RS Stock No.:
652-827
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Plastic

Dimensions

153 x 87 x 60mm

Width

87mm

Length

153mm

Height

60mm

COO (Country of Origin):
DE
The RS Pro Grab Tray 105 x 130 x 50 Slot 10 is designed to provide efficient sorting of small parts, with a visible label for easy identification. Tool Holders FX are practical shop floor aids for greater efficiency and order in assembly or production environments. With the wide range of variants and high degree of flexibility, you can meet almost any requirement for effective and ergonomic tool provision at your industrial workplace, creating positive work-life and increasing productivity.

For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently