Torches

Torches, also known as flashlights, are portable lighting devices typically powered by batteries or rechargeable battery packs. They provide focused illumination for areas with limited or no light, like confined or hard-to-reach spaces.

Widely used across maintenance, inspection, and industrial tasks in NZ, torches are also essential for outdoor activities, emergency services, and general-purpose lighting during power outages. Their portability, durability, and controlled beam output make them a reliable lighting solution for both professional and everyday applications.

How Does a Torch Work?

Most torches in NZ are powered by disposable or rechargeable batteries and operated using a simple on/off switch. Many modern torches also include additional functions such as flashing or SOS modes, which can be activated to signal for help in emergency situations.

Flashlights typically use one of the following illumination technologies:

  • Incandescent bulb (tungsten filament): A more traditional lighting option that produces a softer, warm amber glow. While simple in design, incandescent bulbs are less energy efficient and have a shorter lifespan compared to newer technologies.
  • Light-emitting diode (LED): A solid-state light source commonly used in modern torches. LEDs produce a bright, focused beam, consume less power, and offer a longer operating life. They are also available in a range of light colours and beam outputs.

Types of Light Torches

Handheld Torches

Handheld torches are the most common and versatile option. They are suitable for a wide range of uses, from general household tasks to professional and industrial applications. Designs range from lightweight everyday models to rugged torches built to withstand harsh working conditions.

Penlights or Pen Torches

Penlights are slim, lightweight torches designed for easy portability. Often fitted with a pocket clip, they can be carried in a shirt pocket or tool pouch. While typically offering lower light output, they are ideal for close-up inspection work, maintenance checks, and precision tasks.

Compact Torches

Compact torches are small in size, often measuring under 100 mm in length, making them convenient for everyday carry. Despite their reduced size, many compact torches deliver powerful illumination, making them suitable for both personal and professional use.

UV Torches

UV torches, also known as blacklight torches, emit ultraviolet light rather than visible white light. They are commonly used for specialist applications such as leak detection, inspection, authentication, and forensic or maintenance tasks where UV illumination is required.

Key Features of a Torch

Torches vary in brightness, beam reach, run time, and durability. Choosing the right torch depends on the intended application, whether for work, outdoor use, or emergencies.

  • Light Output (Lumens): Measured in lumens (lm), higher ratings mean brighter light for larger areas, while lower ratings suit close-range tasks.
  • Beam Distance and Pattern: Determines how far and wide the light spreads. Spot beams reach longer distances, flood beams illuminate wider areas.
  • Power Source: Torches use disposable batteries, rechargeable packs, or built-in lithium-ion batteries, affecting convenience and run time.
  • Run Time: Indicates how long the flashlight operates on a single charge or set of batteries, important for extended use.
  • Durability and Protection: Impact-resistant and water-resistant designs ensure reliability in harsh or outdoor environments.
  • Size and Weight: Compact and lightweight torches are easy to carry, while larger models may provide brighter light and longer run times.

How to Choose the Right Torch

Selecting the right torch in NZ depends on your needs and intended use. Consider the following factors:

  • Everyday Use vs Professional Tasks: Determine whether the torch will be for simple household tasks or demanding work environments.
  • Size, Weight, and Ergonomics: Choose a torch that is comfortable to hold and easy to carry, especially for extended use.
  • Beam Distance and Pattern: Match the torch’s beam reach and spread to your tasks. Long-distance spot beams or wide flood beams for area illumination.
  • Battery Type and Choice: Decide between rechargeable or battery-operated flashlights in NZ based on convenience, availability, and run time requirements.
  • Required Brightness (Lumens): Higher lumen ratings provide brighter light for professional tasks; lower ratings may be sufficient for close-range, everyday use.

Applications of Torches and Flashlights

Torches are versatile tools that provide essential lighting across a variety of tasks and environments:

  • Outdoor & Adventure: Perfect for camping, hiking, or exploring at night. Provides reliable illumination for trails, campsites, and outdoor activities.
  • Emergency & Safety: Essential during power outages, roadside emergencies, or first-responder operations.
  • Industrial & Professional Use: Torches are ideal for construction sites, workshops, and maintenance tasks in demanding work environments.
  • Home & Everyday Use: Useful for household chores, small repairs, or general-purpose illumination.
  • Inspection & Security: Flashlights in NZ are used for close-up inspections, security patrols, or monitoring areas with limited light.

How to Order Torches in New Zealand

Find the right flashlights in NZ for everyday use, professional tasks, or outdoor activities. We supply high-quality torches for sale from trusted brands such as Nebo, Coast, Nightsearcher, and RS PRO. Explore our catalogue to source handheld torches, LED torches, infraredheat lamps, and cabinet lights for maintenance, inspection, emergency response, and general-purpose lighting.

Purchasing is simple. Select the torches you need, add them to your basket, and complete your order securely online. For full details on delivery times, costs, and coverage across New Zealand, refer to our Delivery Information page.

268 Products showing for Torches

Results per page