- RS Stock No.:
- 191-9530
- Mfr. Part No.:
- E78DHB 2
- Brand:
- Petzl
14 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$390.14
(exc. GST)
$448.66
(inc. GST)
Units | Per unit |
1 + | $390.14 |
- RS Stock No.:
- 191-9530
- Mfr. Part No.:
- E78DHB 2
- Brand:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Headlamp keeps hands free for work and can be:
Worn on the head with the headband
Attached to the helmet with a mounting plate (included)
Placed on the ground
Several lighting modes adapt to each situation:
For close-range work: uniform flood beam
For movement: mixed beam with focused component allows user to move around comfortably
For long-range vision: focused beam
Lighting for professionals that is reliable, practical and durable:
Storage position helps protect the headlamp lens and prevents inadvertently turning it on
Automatically switches to reserve mode when batteries are almost drained (signaled by blinking light and red indicator)
Rotating knob that is ergonomic, even with gloves
Excellent resistance to falls (2 m), impacts, and crushing (80 kg)
Comfortable and washable elastic headband
Resistant to chemicals
Specifications
Weight: 170 g
Technology: STANDARD LIGHTING
Beam pattern: wide, mixed or focused
Energy: 2 AA/LR06 alkaline batteries (included)
Battery compatibility: Ni-MH rechargeable batteries (only for non ATEX use), lithium batteries not compatible
Worn on the head with the headband
Attached to the helmet with a mounting plate (included)
Placed on the ground
Several lighting modes adapt to each situation:
For close-range work: uniform flood beam
For movement: mixed beam with focused component allows user to move around comfortably
For long-range vision: focused beam
Lighting for professionals that is reliable, practical and durable:
Storage position helps protect the headlamp lens and prevents inadvertently turning it on
Automatically switches to reserve mode when batteries are almost drained (signaled by blinking light and red indicator)
Rotating knob that is ergonomic, even with gloves
Excellent resistance to falls (2 m), impacts, and crushing (80 kg)
Comfortable and washable elastic headband
Resistant to chemicals
Specifications
Weight: 170 g
Technology: STANDARD LIGHTING
Beam pattern: wide, mixed or focused
Energy: 2 AA/LR06 alkaline batteries (included)
Battery compatibility: Ni-MH rechargeable batteries (only for non ATEX use), lithium batteries not compatible
Specifications
Attribute | Value |
---|---|
Model Number | PIXA Z1 |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 100 lm |
Batteries | 2 x AA Alkaline |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Zone | Zone 1/21 |
Range | 95 m |
Weight with Batteries | 170g |
Colour | Black, Yellow |
Case Material | Plastic |