- RS Stock No.:
- 126-7343
- Mfr. Part No.:
- 065600
- Brand:
- Gedore
1 in Global stock for delivery within 1 working day (+3 days for regional areas).
16 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$253.08
(exc. GST)
$291.04
(inc. GST)
Units | Per unit |
1 - 4 | $253.08 |
5 + | $208.29 |
- RS Stock No.:
- 126-7343
- Mfr. Part No.:
- 065600
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
GEDORE Torque Screwdriver, 0.5 to 4.5Nm Torque Range, 140mm Overall Length - 065600
Worried that overtightening will damage your joints and fasteners? Then this screwdriver from GEDORE is just the tool for your job. You can set its torque between 0.5 and 4.5Nm to give you a hand in a wide range of tasks. Its clutch and cam design gives you greater control as you turn, limiting the risk of stripped threads and busted heads. The handle is nice and grippy with an ergonomic shape that's comfortable to use for long periods of time.
Features & Benefits
Hole in handle means you can use it with a T-bar
Universal drive size of 1/4in makes it compatible with standard hexagonal bits
Universal drive size of 1/4in makes it compatible with standard hexagonal bits
Applications
Electronics assembly
Industrial machinery
DIY projects
Automotive repair
Industrial machinery
DIY projects
Automotive repair
How do I know when I've reached the pre-set torque?
When you've reached the pre-set torque, you'll notice that the screwdriver starts to slip. Once this happens, it resets automatically, saving you time and effort.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.5 → 4.5Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 140 mm |
Accuracy | ±6 % |