- RS Stock No.:
- 124-9750
- Mfr. Part No.:
- TAH8950N/A
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-9750
- Mfr. Part No.:
- TAH8950N/A
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 3/4 in. Ratchet Head - Ready To Work At Height
Bahco 3/4 in. Ratchet Head suitable for working at height. Equipped with fuse wire for mounting to the security line.
Features and Benefits
Equipped with fuse wire for mounting the security line
3/4 in. ratchet head, reversibly
72 teeth and 5 ⁰ working angle
High-alloy steel
Polished
Manufactured by DROPS Best Practices
3/4 in. ratchet head, reversibly
72 teeth and 5 ⁰ working angle
High-alloy steel
Polished
Manufactured by DROPS Best Practices
Specifications
Attribute | Value |
---|---|
Head Type | Square |
Size | 3/4 in |
Insert Size | 3/4 x 170mm |
Finish | Polished |