- RS Stock No.:
- 847-7811
- Mfr. Part No.:
- 1207008
- Brand:
- Gedore
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$130.86
(exc. GST)
$150.49
(inc. GST)
Units | Per unit |
1 + | $130.86 |
- RS Stock No.:
- 847-7811
- Mfr. Part No.:
- 1207008
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore Round Open End Torque Wrench Head (8791)
High quality interchangeable Torque Wrench heads for use with Gedores 16mm round spigot end Torque Wrenches.
Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
GEDORE Torque Wrench Insert, Open-Ended Spanner Type, 28mm Size - 8791 Series - 1207008
Swap out the jaw of your fastening tool with this torque wrench insert from GEDORE. You can use it to fasten and loosen bolts and nuts in a jiffy. It's a sure fit for a 16mm round torque wrench handle (125-2971) for ease of assembly. As it's an open-ended spanner head, it lets you access fasteners in hard-to-reach spaces. Its tough vanadium steel construction stands up to hard impacts without cracking.
Features & Benefits
• Robust chrome finish offers resistance to corrosion
• Quick-release ejection pin for rapid head switching
• Size of 28mm to fit large bolts
• Quick-release ejection pin for rapid head switching
• Size of 28mm to fit large bolts
Applications
• Assembly plants
• DIY repairs
• Robotics
• Construction sites
• Engine repair
• DIY repairs
• Robotics
• Construction sites
• Engine repair
How do I fasten this insert to my torque wrench?
Thanks to its threaded structure, you can fasten this insert to your tool in a snap by simply screwing it into the handle. To remove it, release the pin and unscrew.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Hexagon |
Size | 28 mm |
Finish | Chrome |