- RS Stock No.:
- 847-7830
- Mfr. Part No.:
- 7707280
- Brand:
- Gedore
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$226.19
(exc. GST)
$260.12
(inc. GST)
Units | Per unit |
1 + | $226.19 |
- RS Stock No.:
- 847-7830
- Mfr. Part No.:
- 7707280
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore 22mm Round Open End Torque Wrench Head (8795)
High quality interchangeable Torque Wrench heads for use with Gedores 22mm round spigot end Torque Wrenches.
Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
GEDORE Torque Wrench Insert, Vanadium Steel Material, 24mm Size - 8795 Series - 7707280
Need to switch out the head of your fastening tool for a better fit? This torque wrench insert from GEDORE is just the part for the job. It's an open-ended spanner head that slots easily onto awkwardly situated nuts and bolts. For versatility, this insert fits onto any of GEDORE'S 22mm spigot end torque wrenches.
Features & Benefits
• Hard-wearing chrome-vanadium steel construction for resistance to impact and corrosion
• Quick-release pin for swift unlocking and swapping of heads
• Threaded end for tool-free assembly
• Size stamped on body for easy identification and organisation
• Quick-release pin for swift unlocking and swapping of heads
• Threaded end for tool-free assembly
• Size stamped on body for easy identification and organisation
Applications
• Repair workshops
• Automotive engineering
• Manufacturing industry
• Engine maintenance
• Automotive engineering
• Manufacturing industry
• Engine maintenance
How do I look after this part?
While this insert is maintenance-free, it's recommended to clean it off with a dry rag before storage to remove any moisture or contaminants.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8795 |
Head Type | Hexagon |
Size | 24 mm |
Finish | Chrome |