- RS Stock No.:
- 847-7880
- Mfr. Part No.:
- 7689360
- Brand:
- Gedore
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$136.74
(exc. GST)
$157.25
(inc. GST)
Units | Per unit |
1 + | $136.74 |
- RS Stock No.:
- 847-7880
- Mfr. Part No.:
- 7689360
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Matt Chrome-Plated Finish, Locking Pin - 7112 Series - 7689360
Add this torque wrench insert from GEDORE to your toolbox for a fast way to tackle challenging fixings in your setup. It's shaped to fit easily into tight areas, so you're not out of your depth when tightening or loosening deeply set fittings. This component is size-stamped, so it's a doddle to identify.
Features & Benefits
• Chrome finish for increased resistance to corrosion
• Vanadium steel material withstands impact and abrasion for long-term performance
• Versatile open-end design for tackling bolts and other fasteners from any angle
• Removable locking pin allows for speedy head changes
• Vanadium steel material withstands impact and abrasion for long-term performance
• Versatile open-end design for tackling bolts and other fasteners from any angle
• Removable locking pin allows for speedy head changes
Applications
• Machine maintenance
• Automotive servicing
• Mechanical engineering
• Automotive servicing
• Mechanical engineering
How much does this component weigh?
This torque wrench insert weighs just 40g, so it's comfortable to handle and doesn't add excess load to your wrench.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 7112 |
Size | 14 mm |
Insert Size | 9 x 12mm |
Finish | Chrome |