- RS Stock No.:
- 542-3420
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 542-3420
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Window Setting Torque Wrenches
Industrial torque break wrenches to BS 6703 and ISO 6789. Torque is adjusted by a knob on the handle end and is displayed on a dual Nm/lb ft scale to an accuracy of ±3%, on the handle front. Supplied in two ranges, 40-200Nm with a 1/2 in. square drive, and 20-100Nm with a 3/8in. square drive.
Specifications
Attribute | Value |
---|---|
Torque Range | 5 → 110Nm |
Drive Shape | Square |
Drive Size | 3/8 in |
Overall Length | 440 mm |
Accuracy | ±4 % |