- RS Stock No.:
- 201-7725
- Mfr. Part No.:
- 6AV2128-3QB36-0AX0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 201-7725
- Mfr. Part No.:
- 6AV2128-3QB36-0AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIMATIC HMI MTP1500 Unified Comfort Neutral Front
The Siemens SIMATIC HMI MTP1500 Unified Comfort Neutral Front panel is a touch-screen TFT display. It has 16 million colours along with PROFINET
interface which is configurable from WinCC Unified Comfort V16. It contains an open-source software, which is provided free of charge. It consists of both on-screen alpha-numeric as well as numeric keyboard. Designed as a multi-touch screen. Mounting in both portrait as well as landscape is easily possible.
interface which is configurable from WinCC Unified Comfort V16. It contains an open-source software, which is provided free of charge. It consists of both on-screen alpha-numeric as well as numeric keyboard. Designed as a multi-touch screen. Mounting in both portrait as well as landscape is easily possible.
Needs 24 V DC power supply
Consists of both Flash memory as well as RAM memory
IP65 protection at front
IP20 protection at rear
Consists of both Flash memory as well as RAM memory
IP65 protection at front
IP20 protection at rear
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Unified Comfort - Neutral Front |
Display Type | TFT |
Manufacturer Part No. | 6AV2128-3QB36-0AX0 |
Display Size | 15.6 in |