- RS Stock No.:
- 160-7090
- Mfr. Part No.:
- 203-2737-55-1102
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 160-7090
- Mfr. Part No.:
- 203-2737-55-1102
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M Discrete Power In-Line TO3/TO66 Socket
Discrete power in-line PCB mount transistor socket that accepts a wide variety of in-line devices with up to 3 leads, including TO-3 and TO-66 transistors. This discrete power transistor socket has slotted out 2 entry ports that accept devices with a 1.9mm to 5.1mm distance between leads, has gold plated Kelvin contacts and is mounted to the PCB via screws.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 6 |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Voltage Rating | 100 V dc |
Termination Method | Solder |
Housing Material | PPS |