- RS Stock No.:
- 174-0951
- Mfr. Part No.:
- 015350-0001-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 174-0951
- Mfr. Part No.:
- 015350-0001-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
Product Details
Peli Equipment Case
The Peli black equipment case is the lightest premium protector case, with foam inside. The proprietary HPX² polymer material makes it lighter than other boxes and provides outstanding durability. The case has a height of 228mm, a depth of 355mm and a width of 558mm.
Features and Benefits
Automatic purge valve balances air pressure
Business card holder
Maximum airline carry on size
Proven tough double throw latches
Quiet rolling stainless steel bearing wheels
Retractable extension handle
Service temperature ranges between -51°C to 71°C
Super light proprietary HPX² polymer
Watertight
Business card holder
Maximum airline carry on size
Proven tough double throw latches
Quiet rolling stainless steel bearing wheels
Retractable extension handle
Service temperature ranges between -51°C to 71°C
Super light proprietary HPX² polymer
Watertight
Applications
Industrial applications
Transits
Transits
Certifications
DEF STAN 81-41
IP6X
IPX7
IP6X
IPX7
Specifications
Attribute | Value |
---|---|
Material | Polymer |
Internal Height | 183 mm |
Internal Width | 518 mm |
Internal Depth | 228mm |
Internal Dimensions | 183 x 518 x 284mm |
External Height | 228 mm |
External Width | 558 mm |
External Depth | 355mm |
External Dimensions | 228 x 558 x 355mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Material Type | Plastic |
Colour | Black |
Lockable | Yes |
Dividers | Yes |
Weight | 4kg |
Series | 1535 |