- RS Stock No.:
- 811-2088
- Mfr. Part No.:
- IM2400-01001
- Brand:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-2088
- Mfr. Part No.:
- IM2400-01001
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Peli Storm Case
The Peli black medium storm case is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 170mm height, 457mm width and 330mm depth. It has foam on the inner side to protect the equipment from jerks. It is enabled with a vortex valve for excellent dust and water protection as well as internal pressure control. This allows you to use and open the case at any altitude without the risk of vacuum locking. It is suitable for various applications. Constructed with HPX high-performance resin for a lightweight, watertight case which is virtually indestructible.
Features and Benefits
Strong, wide handles for a comfortable, secure grip
Smooth, push and pull latches for easy locking and opening
O-ring sealed for watertight construction
Moulded padlock able twin hasps for excellent security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Vortex valve for excellent dust and water protection and internal pressure control so you can use and open the case at any altitude without the risk of vacuum locking
Design to rigorous military standards including MIL standards for water tightness, impact resistance and vibration
Smooth, push and pull latches for easy locking and opening
O-ring sealed for watertight construction
Moulded padlock able twin hasps for excellent security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Vortex valve for excellent dust and water protection and internal pressure control so you can use and open the case at any altitude without the risk of vacuum locking
Design to rigorous military standards including MIL standards for water tightness, impact resistance and vibration
Certifications
MIL-STD-810F
ATA 300
FED-STD-101C
ATA 300
FED-STD-101C
Specifications
Attribute | Value |
---|---|
Material | HPX |
Internal Height | 170 mm |
Internal Width | 457 mm |
Internal Depth | 330mm |
Internal Dimensions | 170 x 457 x 330mm |
External Height | 185 mm |
External Width | 487 mm |
External Depth | 386mm |
External Dimensions | 185 x 487 x 386mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
IP Rating | IP67 |
Lockable | Yes |
Series | Storm iM2400 |
Weight | 3kg |