Nexperia 74AVC8T245BQ-Q100J, Voltage Level Shifter Level Translator 16 Bi-Directional, 24-Pin DHVQFN
- RS Stock No.:
- 152-6483
- Mfr. Part No.:
- 74AVC8T245BQ-Q100J
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-6483
- Mfr. Part No.:
- 74AVC8T245BQ-Q100J
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
8-bit dual supply translating transceiver with configurable voltage translation, 3-state, The 74AVC8T245-Q100 is an 8-bit, dual supply transceiver that enables bidirectional level translation. It features two 8-bit input-output ports (An and Bn), a direction control input (DIR), an output enable input (OE) and dual supply pins (VCC(A) and VCC(B)).
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Suspend mode
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
IOFF circuitry provides partial Power-down mode operation
Suspend mode
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
IOFF circuitry provides partial Power-down mode operation
Specifications
Attribute | Value |
---|---|
Logic Family | 74AVC |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Number of Elements per Chip | 16 |
Pin Count | 24 |
Output Type | 3 State |
Logic Function | Level Translator |
Dimensions | 4.25 x 3.6 x 0.95mm |
Maximum Low Level Output Current | 1.5mA |
Maximum High Level Output Current | -1.5mA |
Translation | Bi-Directional |
Propagation Delay Test Condition | 15pF |
Maximum Propagation Delay Time @ Maximum CL | 14.4 ns @ 15 pF |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 0.8 V |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |