- RS Stock No.:
- 163-2318
- Mfr. Part No.:
- PCA9306FMUTCG
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.613
(exc. GST)
$0.705
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.613 | $1,839.00 |
6000 - 9000 | $0.598 | $1,794.00 |
12000 + | $0.589 | $1,767.00 |
*price indicative |
- RS Stock No.:
- 163-2318
- Mfr. Part No.:
- PCA9306FMUTCG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Other Line Drivers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | PCA9306 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | UDFN |
Pin Count | 8 |
Output Type | 3 State |
Logic Function | Voltage |
Dimensions | 1.45 x 1 x 0.5mm |
Maximum Low Level Output Current | 15mA |
Maximum High Level Output Current | 64mA |
Translation | Bi-Directional |
Propagation Delay Test Condition | 50pF |
Maximum Propagation Delay Time @ Maximum CL | 3.3ns |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 0 V |
Minimum Operating Temperature | -55 °C |