- RS Stock No.:
- 185-8121
- Mfr. Part No.:
- NLSX0102FC2T2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8121
- Mfr. Part No.:
- NLSX0102FC2T2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VL can be Less than, Greater than or Equal to VCC
Wide VCC Operating Range: 1.5 V to 5.5 V
Wide VL Operating Range: 1.5 V to 5.5 V
High Speed with 24 Mb/s Guaranteed Date Rate
Low Bit to Bit Skew
Enable Input and I/O Pins are Overvoltage Tolerant (OVT) to 5.5 V
Non preferential Power up Sequencing
Integrated 10 k ohm Pull up Resistors
Small Space Saving Package:1.9 mm x 0.9 mm x 0.5 mm Flipchip8
This is a Pb Free Device
Low Voltage ASIC Level Translation
ESD Protection for All Pins: Human Body Model (HBM) > 7000 V
Applications
I2C, SMBus
End Products
Mobile Phones, PDAs, Cameras
Wide VCC Operating Range: 1.5 V to 5.5 V
Wide VL Operating Range: 1.5 V to 5.5 V
High Speed with 24 Mb/s Guaranteed Date Rate
Low Bit to Bit Skew
Enable Input and I/O Pins are Overvoltage Tolerant (OVT) to 5.5 V
Non preferential Power up Sequencing
Integrated 10 k ohm Pull up Resistors
Small Space Saving Package:1.9 mm x 0.9 mm x 0.5 mm Flipchip8
This is a Pb Free Device
Low Voltage ASIC Level Translation
ESD Protection for All Pins: Human Body Model (HBM) > 7000 V
Applications
I2C, SMBus
End Products
Mobile Phones, PDAs, Cameras
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | Flip-Chip |
Output Type | 3 State |
Pin Count | 8 |
Logic Function | Level Translator |
Dimensions | 1.9 x 0.9 x 0.31mm |
Maximum Low Level Output Current | 1mA |
Maximum High Level Output Current | -20µA |
Translation | Bi-Directional |
Propagation Delay Test Condition | 15pF |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 255 ns @ 15 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.5 V |
Minimum Operating Temperature | -40 °C |