- RS Stock No.:
- 186-7274
- Mfr. Part No.:
- M74VHC1GT126DF2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7274
- Mfr. Part No.:
- M74VHC1GT126DF2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
High Speed: tPD = 3.5ns (Typ) at V CC = 5V
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
TTL-Compatible Inputs: VIL = 0.8V, VIH = 2.0V
CMOS-Compatible Outputs: VOH > 0.8VCC , VOL < 0.1VCC @Load
Power Down Protection Provided on Inputs and Outputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 62, Equivalent Gates = 16
Pb-Free Packages are Available
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
TTL-Compatible Inputs: VIL = 0.8V, VIH = 2.0V
CMOS-Compatible Outputs: VOH > 0.8VCC , VOL < 0.1VCC @Load
Power Down Protection Provided on Inputs and Outputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 62, Equivalent Gates = 16
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Mounting Type | Surface Mount |
Package Type | SC |
Number of Elements per Chip | 1 |
Pin Count | 5 |
Output Type | 3 State |
Dimensions | 2.2 x 1.35 x 1mm |
Logic Function | Buffer |
Maximum Low Level Output Current | 8mA |
Maximum High Level Output Current | -8mA |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 2 to 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 50 pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -55 °C |