Renesas Electronics 830S21AMI-01LF, Logic Level Translator CMOS 1 SOIC, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

$14.48

(exc. GST)

$16.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.48
10 - 24$13.06
25 - 49$12.49
50 - 96$12.25
97 +$10.79

*price indicative

Packaging Options:
RS Stock No.:
254-4985
Mfr. Part No.:
830S21AMI-01LF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

LVCMOS/LVTTL

Product Type

Logic Level Translator

Mount Type

Surface

Package Type

SOIC

Number of Elements per Chip

1

Output Type

LVCMOS/LVTTL

Pin Count

8

Logic Function

CMOS

Minimum Supply Voltage

2.5V

Translation

SOIC

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics 1-to-1 differential-to- LVCMOS/ LVTTL translator and a member of the family of high performance clock solutions from IDT. The differential input is highly flexible and can accept the following input types that is LVPECL, LVDS, LVHSTL, SSTL and HCSL. The small 8-lead SOIC footprint makes this device Ideal for use in applications with limited board space.

One LVCMOS/LVTTL output

Differential CLK, nCLK input pair

CLK, nCLK pair can accept the following differential

Maximum output frequency is 350 MHz

Part-to-part skew is 525 ps (maximum)

Small 8 lead SOIC package saves board space

Full 3.3 V and 2.5 V operating supply

-40°C to 85°C ambient operating temperature

Related links