- RS Stock No.:
- 124-3655
- Mfr. Part No.:
- BCR20CM-12LB#BB0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-3655
- Mfr. Part No.:
- BCR20CM-12LB#BB0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TRIAC, Renesas Electronics
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 20A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 30mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 200A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Dimensions | 9.9 x 4.5 x 15.7mm |
Length | 9.9mm |
Width | 4.5mm |
Height | 15.7mm |
Repetitive Peak Off-State Current | 3mA |
Maximum Operating Temperature | +150 °C |
Peak On-State Voltage | 1.5V |
Minimum Operating Temperature | -40 °C |