- RS Stock No.:
- 145-9437
- Mfr. Part No.:
- Z0409MF 1AA2
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 145-9437
- Mfr. Part No.:
- Z0409MF 1AA2
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TRIAC, up to 6A, STMicroelectronics
The Z04 series is suitable for general purpose AC switching applications. They can be found in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers...
Different gate current sensitivities are available, allowing optimized performances when controlled directly from microcontrollers.
Different gate current sensitivities are available, allowing optimized performances when controlled directly from microcontrollers.
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 4A |
Mounting Type | Through Hole |
Package Type | TO-202 |
Maximum Gate Trigger Current | 10mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 21A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 10mA |
Dimensions | 10.1 x 4.5 x 7.3mm |
Length | 10.1mm |
Width | 4.5mm |
Height | 7.3mm |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 2V |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Off-State Current | 0.005mA |