- RS Stock No.:
- 168-5856
- Mfr. Part No.:
- ACST310-8FP
- Brand:
- STMicroelectronics
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 50)
$1.678
(exc. GST)
$1.93
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $1.678 | $83.90 |
250 + | $1.51 | $75.50 |
*price indicative |
- RS Stock No.:
- 168-5856
- Mfr. Part No.:
- ACST310-8FP
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics
The ACST Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They embed a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 3A |
Mounting Type | Through Hole |
Package Type | TO-220ABFP |
Maximum Gate Trigger Current | 10mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 21A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.1V |
Repetitive Peak Forward Blocking Voltage | 800V |
Maximum Holding Current | 20mA |
Dimensions | 10.4 x 4.6 x 16.4mm |
Length | 10.4mm |
Width | 4.6mm |
Height | 16.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |