- RS Stock No.:
- 687-0934
- Mfr. Part No.:
- T810-600G-TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 687-0934
- Mfr. Part No.:
- T810-600G-TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 8A |
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Gate Trigger Current | 10mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 84A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 15mA |
Dimensions | 10.28 x 9.35 x 4.6mm |
Length | 10.28mm |
Width | 9.35mm |
Height | 4.6mm |
Repetitive Peak Off-State Current | 0.005mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.55V |