- RS Stock No.:
- 714-2678
- Mfr. Part No.:
- Z0405NF 1AA2
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-2678
- Mfr. Part No.:
- Z0405NF 1AA2
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 4A |
Mounting Type | Through Hole |
Package Type | TO-202 |
Maximum Gate Trigger Current | 5mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 21A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 800V |
Maximum Holding Current | 5mA |
Dimensions | 10.1 x 4.5 x 7.3mm |
Length | 10.1mm |
Width | 4.5mm |
Height | 7.3mm |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 2V |
Repetitive Peak Off-State Current | 0.005mA |
Minimum Operating Temperature | -40 °C |