Portwest PW347 Unisex Trousers Black 45 in Waist 36cm Leg
- RS Stock No.:
- 324-326
- Mfr. Part No.:
- PW347
- Brand:
- Portwest
Subtotal (1 unit)*
$137.13
(exc. GST)
$157.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.13 |
*price indicative
- RS Stock No.:
- 324-326
- Mfr. Part No.:
- PW347
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 36cm | |
| Waist Size | 45 in | |
| Size | 38 | |
| Number of Pockets | 12 | |
| Material | 100% Cotton | |
| Series | PW347 | |
| Standards/Approvals | EN 14404:2004 + A1:2010 Type 2 Level 0 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 36cm | ||
Waist Size 45 in | ||
Size 38 | ||
Number of Pockets 12 | ||
Material 100% Cotton | ||
Series PW347 | ||
Standards/Approvals EN 14404:2004 + A1:2010 Type 2 Level 0 | ||
RoHS Status: Exempt
The Portwest Trouser is made from the highest quality cotton, providing exceptional comfort throughout the day. With a contemporary style, it is hardwearing and functional, packed with features such as top-loading pre-shaped knee pad pockets, triple-stitched seams, and a crotch gusset to reduce stress and prevent seam failure. The adjustable leg length and side leg cargo pocket add convenience, while strong Oxford fabric is strategically placed in key abrasion areas for added durability.
2 Side pockets
2 back pockets with one open and one featuring a flap
1 Cargo pocket
1 Phone pocket
1 Rule pocket
1 Pen pocket
Related links
- Portwest PW347 Unisex Trousers Black 45 in Waist 36cm Leg
- Portwest PW3 Unisex Trousers Black 45 in Waist 36cm Leg
- Portwest PW347 Unisex Trousers Black 44 cm Waist 79cm Leg
- Mascot Workwear Kassel Unisex Trousers Black, Grey 45 in Waist 35in Leg
- Mascot Workwear Kassel Unisex Trousers Black, Grey 45 in Waist 32in Leg
- Portwest T602 Unisex Trousers Black, Navy 88 cm Waist 31in Leg
- JRC 989264 Men's Trousers Black 45 cm Waist 108cm Leg
- Portwest PW304 Unisex Trousers Black 47 cm Waist 31in Leg
