- RS Stock No.:
- 144-1164
- Mfr. Part No.:
- Pro Tradesman Grey 34W/31L
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 144-1164
- Mfr. Part No.:
- Pro Tradesman Grey 34W/31L
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWalt Pro-Trademan Work Trousers
Pro-Tradesman Knee Pad Holster Trousers are a functional work trouser with Cordura holster pockets and top loading knee pad pockets. The trousers are triple stitched in key areas with a reinforced Cordura hem a low rise comfort waist including Tunnel belt loops. The pockets include side utility pockets, large phone pocket to the opposite leg plus the work trousers are zipped with a YKK zip. A comfortable and hard wearing trouser for all professionals.
FEATURES and BENEFITS:
Pro-Tradesman Work Trousers
65% Polyester
35% Cotton
Knee pad holster
Cordura holster pockets
Top loading knee pad pockets
Triple stitched in key areas
Reinforced Cordura hem
Low rise comfort waist
Tunnel belt loops
Side utility pocket
Large phone pocket
YKK Zip
Material weight 260 g
Comfortable
Hard wearing
Various sizes available
Dewalt Workwear: Gillets, Sweatshirts & Trousers
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 34in |
Material | Cotton, Polyester |
Series | Pro Tradesman |
Knee Pad Pocket | Yes |
Elasticated Waist | No |