- RS Stock No.:
- 177-2258
- Mfr. Part No.:
- T50919
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2258
- Mfr. Part No.:
- T50919
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Scruffs Work Trousers with Multiple Pockets - T50919
Work trousers play an integral part when it comes to safety and comfort in the work place. Scruffs trousers provide protection and a tailored fit that suits you, their workwear is a practical, trustworthy choice. Choosing Scruffs light weight and durable trousers enables you, the user to continue with your day to day tasks with ease and peace of mind.
Scruffs trousers are tailor made for a regular fit, ensuring that the user receives all day comfort. The twill fabric and reinforced hem are just a couple of features that make these trousers high performance for a multitude of industries and working environments.
Scruffs trousers are tailor made for a regular fit, ensuring that the user receives all day comfort. The twill fabric and reinforced hem are just a couple of features that make these trousers high performance for a multitude of industries and working environments.
Features & Benefits
• Regular fit and classic look -style and comfort comes hand in hand
• Hard-wearing twill fabric gives great protection - comprised of 65% polyester, 35% cotton and 250gsm
• Multi-pockets to suit a wide range of uses - bottom loading knee pads (knee pockets), for those that require even more storage these workwear trousers feature a cargo pocket, rule pocket, mobile phone pocket and a secure zipped pocket
• Triple stitched seams cater for long lasting durability, which is important for work trousers that being worn in a harsh working environment
• Key stress areas have been reinforced, making them last even longer!
• Hard-wearing twill fabric gives great protection - comprised of 65% polyester, 35% cotton and 250gsm
• Multi-pockets to suit a wide range of uses - bottom loading knee pads (knee pockets), for those that require even more storage these workwear trousers feature a cargo pocket, rule pocket, mobile phone pocket and a secure zipped pocket
• Triple stitched seams cater for long lasting durability, which is important for work trousers that being worn in a harsh working environment
• Key stress areas have been reinforced, making them last even longer!
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 32in |
Waist Size Metric | 82cm |
Material | Fabric |
Knee Pad Pocket | Yes |
Leg Length Metric | 81cm |
Leg Length Imperial | 32in |
Waist Size | 32in |