- RS Stock No.:
- 204-2834
- Mfr. Part No.:
- TB0A4QTH GRB36R
- Brand:
- Timberland
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Pair
$189.56
(exc. GST)
$217.99
(inc. GST)
Pair(s) | Per Pair |
1 + | $189.56 |
- RS Stock No.:
- 204-2834
- Mfr. Part No.:
- TB0A4QTH GRB36R
- Brand:
- Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Grey |
Leg Length | 36in |
Style | Trousers |
Waist Size Imperial | 36in |
Waist Size Metric | 91.44cm |
Series | INTERAX WORK |
Material Properties | Water Repellent |