- RS Stock No.:
- 238-2603
- Mfr. Part No.:
- 3311 Black 112S
- Brand:
- DNC
On back order for despatch 30/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$48.47
(exc. GST)
$55.74
(inc. GST)
Units | Per unit |
1 + | $48.47 |
- RS Stock No.:
- 238-2603
- Mfr. Part No.:
- 3311 Black 112S
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in black colour
Size 112S
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
Size 112S
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black |
Style | Trousers |
Waist Size Imperial | 44in |
Waist Size Metric | 112cm |