Mascot Workwear Accelerate - Diamond Women's Grey Trousers Lightweight, Water Repellent 48in W 76cm L
- RS Stock No.:
- 281-4114
- Mfr. Part No.:
- 18178-511-1876C52
- Brand:
- Mascot Workwear
Subtotal (1 unit)**
$282.15
(exc. GST)
$324.47
(inc. GST)
On back order for despatch 23/03/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $282.15 |
**price indicative
- RS Stock No.:
- 281-4114
- Mfr. Part No.:
- 18178-511-1876C52
- Brand:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Gender | Women | |
Colour | Grey | |
Leg Length | 76cm | |
Style | Trousers | |
Waist Size Imperial | 48in | |
Waist Size Metric | 122cm | |
Material | 12% Elastolefin, 88% Polyester | |
Series | Accelerate - Diamond | |
Knee Pad Pocket | No | |
Material Properties | Lightweight, Water Repellent | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Gender Women | ||
Colour Grey | ||
Leg Length 76cm | ||
Style Trousers | ||
Waist Size Imperial 48in | ||
Waist Size Metric 122cm | ||
Material 12% Elastolefin, 88% Polyester | ||
Series Accelerate - Diamond | ||
Knee Pad Pocket No | ||
Material Properties Lightweight, Water Repellent | ||
Elasticated Waist No | ||