DNC Cargo Pants Women's Trousers Navy
- RS Stock No.:
- 286-3797
- Mfr. Part No.:
- 4552-NAVY-26
- Brand:
- DNC
Subtotal (1 unit)*
$188.10
(exc. GST)
$216.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.10 |
*price indicative
- RS Stock No.:
- 286-3797
- Mfr. Part No.:
- 4552-NAVY-26
- Brand:
- DNC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 26 | |
| Material | 20% Viscose, 80% Polyester | |
| Series | Cargo Pants | |
| Knee Pad Pocket | No | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 26 | ||
Material 20% Viscose, 80% Polyester | ||
Series Cargo Pants | ||
Knee Pad Pocket No | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Cargo Pants Women's Trousers Navy
- DNC Cargo Pants Men's Trousers Navy
- Biz Collection Detroit Women's Trousers Navy 61 cm Waist
- Blaklader 7144183286 Women's Trousers Black, Navy 26 in Waist 29.875in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 26 in Waist 29.875in Leg
- DNC Women's Trousers Navy
- DNC 3323 Women's Trousers Navy
- DNC 3328 Women's Trousers Navy
