- RS Stock No.:
- 702-8493
- Mfr. Part No.:
- MCPANBMXG
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 702-8493
- Mfr. Part No.:
- MCPANBMXG
- Brand:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
MACH2 CORPORATE Work Trousers
Trousers to protect the wearer from exterior moving parts.
Concealed zip fastening.
Space for kneepads.
Elasticated waist. Reinforced rear. 9 pockets.
Concealed zip fastening.
Space for kneepads.
Elasticated waist. Reinforced rear. 9 pockets.
Standards
89 / 686 / EEC
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Navy/Black |
Style | Trousers |
Waist Size Imperial | 35.5 → 38.5in |
Material | Cotton, Polyester |
Series | Mach2 Corporate |
Knee Pad Pocket | Yes |
Leg Length Imperial | 33.5in |
Elasticated Waist | Yes |
Leg Length Metric | 85cm |
Waist Size | 90 → 98cm |