- RS Stock No.:
- 261-1949
- Mfr. Part No.:
- XCBL 1X44X88
- Brand:
- FlexLink
5 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$134.76
(exc. GST)
$154.97
(inc. GST)
Units | Per unit |
1 - 4 | $134.76 |
5 - 9 | $131.05 |
10 + | $127.55 |
- RS Stock No.:
- 261-1949
- Mfr. Part No.:
- XCBL 1X44X88
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 88 mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 88 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 11mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |