Littelfuse 1.5SMC11A TVS Diodes, 2-Pin

This image is representative of the product range

Subtotal (1 pack of 3000 units)*

$3,909.00

(exc. GST)

$4,494.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
3000 +$1.303$3,909.00

*price indicative

RS Stock No.:
522-748
Mfr. Part No.:
1.5SMC11A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

1.5SMC

Automotive Standard

No