Littelfuse 1KSMB8.2A Transient Voltage Suppressor Diode, 2-Pin
- RS Stock No.:
- 523-150
- Mfr. Part No.:
- 1KSMB8.2A
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 3000 units)*
$3,552.00
(exc. GST)
$4,086.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | $1.184 | $3,552.00 |
*price indicative
- RS Stock No.:
- 523-150
- Mfr. Part No.:
- 1KSMB8.2A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Transient Voltage Suppressor Diode | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 1KSMB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Transient Voltage Suppressor Diode | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 1KSMB | ||
Automotive Standard No | ||
