Littelfuse SMBJ10A TVS Diodes DO-201

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 250 units)*

$75.50

(exc. GST)

$86.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 1000$0.302$75.50
1250 +$0.293$73.25

*price indicative

RS Stock No.:
552-230
Distrelec Article No.:
304-54-575
Mfr. Part No.:
SMBJ10A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Series

1.5KE

Standards/Approvals

EFT, ESD, IEC-61000-4-2

Automotive Standard

No

Related links