Littelfuse SMBJ180CA TVS Diodes DO-201
- RS Stock No.:
- 552-276
- Distrelec Article No.:
- 304-54-589
- Mfr. Part No.:
- SMBJ180CA
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$84.40
(exc. GST)
$97.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $0.422 | $84.40 |
| 1000 + | $0.409 | $81.80 |
*price indicative
- RS Stock No.:
- 552-276
- Distrelec Article No.:
- 304-54-589
- Mfr. Part No.:
- SMBJ180CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
